Molex Female, Male Crimp Wire Female, Male, 150 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.68

(exc. GST)

$11.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 240$1.068$10.68
250 - 490$1.026$10.26
500 - 990$0.984$9.84
1000 +$0.965$9.65

*price indicative

RS Stock No.:
126-0317
Distrelec Article No.:
304-37-216
Mfr. Part No.:
79758-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit

Product Type

Crimp Wire

Cable Length

150mm

Connector Type A

Female, Male

Jacket Colour

Black

Connector Type B

Female, Male

Standards/Approvals

UL 1007, UL 1015, UL 1061, UL 1516, UL 1571

Wire Size

20AWG

COO (Country of Origin):
MX

Molex Pre-Crimped Leads


A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm

Molex Pre-Crimped Leads


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy