Molex Male, Female Crimp Wire Female, Male, 150 mm, Black
- RS Stock No.:
- 126-0309
- Distrelec Article No.:
- 304-57-605
- Mfr. Part No.:
- 79758-2037
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$20.44
(exc. GST)
$22.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.044 | $20.44 |
*price indicative
- RS Stock No.:
- 126-0309
- Distrelec Article No.:
- 304-57-605
- Mfr. Part No.:
- 79758-2037
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Male, Female | |
| Connector Type B | Female, Male | |
| Standards/Approvals | UL 1571, UL 1015, UL 1007, UL 1516, UL 1061, UL Listed | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Male, Female | ||
Connector Type B Female, Male | ||
Standards/Approvals UL 1571, UL 1015, UL 1007, UL 1516, UL 1061, UL Listed | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- CN
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
Molex Pre-Crimped Leads
- RS Stock No. 1260285
- Mfr. Part No. 79758-1012
Each (In a Pack of 10)
$1.72
- RS Stock No. 1260291
- Mfr. Part No. 79758-1018
Each (In a Pack of 10)
$2.38
- RS Stock No. 1260287
- Mfr. Part No. 79758-1014
Each (In a Pack of 10)
$1.719
- RS Stock No. 1260317
- Mfr. Part No. 79758-0004
Each (In a Pack of 10)
$1.017












