Molex Female Connector Crimp Wire, 150 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.10

(exc. GST)

$18.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.71$17.10
250 - 490$1.641$16.41
500 - 990$1.57$15.70
1000 +$1.537$15.37

*price indicative

RS Stock No.:
126-0282
Mfr. Part No.:
79758-1008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

79758

Product Type

Crimp Wire

Cable Length

150mm

Jacket Colour

Black

Connector Type A

Female Connector

Standards/Approvals

UL1061

Wire Size

26AWG

COO (Country of Origin):
CN

Molex DuraClik Series Crimped Wire, 26 AWG, 150mm Cable Length - 79758-1008


This crimped wire is a high-quality electrical connector designed for power and signal cable assemblies. Featuring a length of 150mm and a wire gauge of 26AWG, it employs female-to-female DuraClik crimp terminals. The UL1061 wire specifications ensure suitability for automotive applications, enhanced by its black sheath for durability and protection.

Features & Benefits


• Tin plated contact wire improves conductivity

• 150mm length allows flexibility in connections

• Designed for female crimp connectors, ensuring secure fittings

Applications


• Used for connecting automotive electronic components

• Ideal for requiring robust and reliable connections

• Suitable for power distribution in various devices

• Suitable for use with DuraClik crimp terminals

What is the significance of the wire gauge in relation to current capacity?


The 26 AWG size is optimised for low-current applications, ensuring efficient power transmission while maintaining flexibility for installation in tight spaces.

How does the tin plating affect performance?


Tin plating on the contact wire enhances electrical conductivity and provides protection against oxidation, ensuring long-lasting connections under various environmental conditions.

Can this crimped wire be used in outdoor environments?


While primarily designed for indoor and automotive use, the black sheath provides some environmental protection. It is recommended to assess specific conditions if exposure to moisture or chemicals is expected.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy