Molex Female, Male Crimp Wire Male, Female, 300 mm, Black
- RS Stock No.:
- 126-0322
- Distrelec Article No.:
- 304-30-644
- Mfr. Part No.:
- 79758-0011
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$12.89
(exc. GST)
$14.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.289 | $12.89 |
*price indicative
- RS Stock No.:
- 126-0322
- Distrelec Article No.:
- 304-30-644
- Mfr. Part No.:
- 79758-0011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 300mm | |
| Connector Type A | Female, Male | |
| Jacket Colour | Black | |
| Connector Type B | Male, Female | |
| Standards/Approvals | UL 1571, UL 1007, UL, UL 1015, UL 1061, UL 1516 | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 300mm | ||
Connector Type A Female, Male | ||
Jacket Colour Black | ||
Connector Type B Male, Female | ||
Standards/Approvals UL 1571, UL 1007, UL, UL 1015, UL 1061, UL 1516 | ||
Wire Size 22AWG | ||
Molex SL Series Crimped Wire, 300mm Cable Length, Black Sheath - 79758-0011
This Molex crimped wire features a 300mm cable length and is ideal for various applications in the fields of automation, electronics, electrical, and mechanical industries. The 22 AWG wire sise and tin plating, ensures high-quality performance and durability for all your wiring needs.
Features & Benefits
• Tin plated wire for enhanced conductivity and corrosion resistance
• Female crimped wire design for easy and secure connections
• Black sheath colour for sleek and professional aesthetics
• UL1061 wire style for compliance with safety standards
• 300mm cable length for flexible installation options
Applications
• Suitable for wire-to-wire applications
• Ideal for prototype and pre-production requirements
• Can be used for high-traffic wire connectors in various industries
Can it be used for wire-to-board applications?
Yes, it is suitable for wire-to-board applications with the crimped terminals.
Will it work with other Molex connector families?
Yes, it is compatible with most popular Molex families for versatile usage.
Is it available in different wire sises?
No, this specific wire is available in 22 AWG sise for consistent performance.
