Molex Female, Male Crimp Wire Female, Male, 75 mm, Black
- RS Stock No.:
- 201-9813
- Mfr. Part No.:
- 2149201211
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$132.86
(exc. GST)
$146.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 22 February 2027
- Plus 15 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | $132.86 | $1.329 |
| 2 - 3 | $129.53 | $1.295 |
| 4 + | $127.52 | $1.275 |
*price indicative
- RS Stock No.:
- 201-9813
- Mfr. Part No.:
- 2149201211
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 75mm | |
| Jacket Colour | Black | |
| Connector Type A | Female, Male | |
| Connector Type B | Female, Male | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Listed | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 75mm | ||
Jacket Colour Black | ||
Connector Type A Female, Male | ||
Connector Type B Female, Male | ||
Jacket Material PVC | ||
Standards/Approvals UL Listed | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with Tin plating at the mating side as well as on the termination side.
26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
