Molex Female, Male Crimp Wire Male, Female, 150 mm, Black
- RS Stock No.:
- 126-0319
- Distrelec Article No.:
- 304-37-218
- Mfr. Part No.:
- 79758-0007
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2.29
(exc. GST)
$2.52
(inc. GST)
- RS Stock No.:
- 126-0319
- Distrelec Article No.:
- 304-37-218
- Mfr. Part No.:
- 79758-0007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 150mm | |
| Connector Type A | Female, Male | |
| Jacket Colour | Black | |
| Connector Type B | Male, Female | |
| Standards/Approvals | UL 1516, UL, UL 1061, UL 1015, UL 1007, UL 1571 | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 150mm | ||
Connector Type A Female, Male | ||
Jacket Colour Black | ||
Connector Type B Male, Female | ||
Standards/Approvals UL 1516, UL, UL 1061, UL 1015, UL 1007, UL 1571 | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- MX
Molex KK Series Crimped Wire, 150mm Cable Length, Black Sheath - 79758-0007
This Molex crimped wire with female crimp terminals and tin plated contacts provides a reliable solution for various wire-to-wire and wire-to-board applications. With a cable length of 150 mm, sheathed in black and a wire sise of 22 AWG, this wire offers high-quality performance in electrical connections.
Features & Benefits
• Black sheath color for easy identification and organisation
• UL1061 wire style ensures compliance and safety in usage
• 150mm cable length offers flexibility in installations
• Tin plated contacts provide corrosion resistance
• Designed for use in high traffic wire connectors
• Suitable for pre-production and prototype requirements
Applications
• Ideal for wire-to-wire and wire-to-board applications
• Can be used for prototype and pre-production needs
Can it be used for wire-to-wire applications?
Yes, it is suitable for various wire-to-wire connections.
Will it provide corrosion resistance?
Yes, the tin plated contacts offer protection against corrosion.
Is it compliant with safety standards?
Yes, the UL1061 wire style ensures safety and compliance.
Can it be used in high traffic wire connectors?
Yes, it is designed for use in high traffic wire connectors.
Is it suitable for pre-production requirements?
Yes, it is an ideal choice for pre-production and prototype needs.

