Molex Female, Male Crimp Wire Female, Male, 300 mm, Black
- RS Stock No.:
- 126-0308
- Mfr. Part No.:
- 79758-2036
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$17.64
(exc. GST)
$19.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.764 | $17.64 |
*price indicative
- RS Stock No.:
- 126-0308
- Mfr. Part No.:
- 79758-2036
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 300mm | |
| Connector Type A | Female, Male | |
| Jacket Colour | Black | |
| Connector Type B | Female, Male | |
| Standards/Approvals | UL 1015, UL 1571, UL 1007, UL 1516, UL Listed, UL 1061 | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 300mm | ||
Connector Type A Female, Male | ||
Jacket Colour Black | ||
Connector Type B Female, Male | ||
Standards/Approvals UL 1015, UL 1571, UL 1007, UL 1516, UL Listed, UL 1061 | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- CN
Molex Crimped Wire, Tin Contact Plating, UL1061 Wire Style - Standard .093" Series - 79758-2036
When it comes to securing your connections, take the lead with this crimped wire from Molex. It comes pre-crimped with female connectors at both ends for a quick and easy wire-to-wire installation. Designed with a UL1061 wire style and 18AWG cable size, it's ready to fit neatly into your installation. You can reduce the time spent working on prototype development, as the wire comes fully tested and there's no soldering required.
Features & Benefits
• Long enough to cut in half for wire-to-board applications thanks to its 300mm length
• Low transfer resistance because of its durable, conductive tin contact plating
Applications
• Networking devices
• Robotics and automation systems
• Security equipment
What are the benefits of using crimped wire?
Crimped connections stop air and moisture from getting in among wire strands, which prevents corrosion and damage to ensure a long service life.
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
