Molex PicoClasp Crimp Wire PicoClasp, 300 mm, Black
- RS Stock No.:
- 126-0290
- Mfr. Part No.:
- 79758-1017
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$21.10
(exc. GST)
$23.21
(inc. GST)
- RS Stock No.:
- 126-0290
- Mfr. Part No.:
- 79758-1017
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | Pico-Clasp | |
| Cable Length | 300mm | |
| Connector Type A | PicoClasp | |
| Jacket Colour | Black | |
| Connector Type B | PicoClasp | |
| Standards/Approvals | UL, ROHS | |
| Wire Size | 28AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series Pico-Clasp | ||
Cable Length 300mm | ||
Connector Type A PicoClasp | ||
Jacket Colour Black | ||
Connector Type B PicoClasp | ||
Standards/Approvals UL, ROHS | ||
Wire Size 28AWG | ||
- COO (Country of Origin):
- CN
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
Molex Pre-Crimped Leads
Related links
- Molex Valuseal Crimp Crimp Wire Crimp Terminal Black
- Molex Crimp Crimp Wire Crimp Black
- Molex Female Male Black
- Molex Female Female Black
- Molex Male Male Black
- Molex Micro-Fit 3.0 Crimp Wire Micro-Fit 3.0 Black
- Molex Valuseal Crimp Power Cable Assembly Crimp Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black

