Molex Female, Male Crimp Wire Male, Female, 300 mm, Black
- RS Stock No.:
- 126-0292
- Distrelec Article No.:
- 304-37-226
- Mfr. Part No.:
- 79758-1019
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$16.63
(exc. GST)
$18.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.663 | $16.63 |
*price indicative
- RS Stock No.:
- 126-0292
- Distrelec Article No.:
- 304-37-226
- Mfr. Part No.:
- 79758-1019
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 300mm | |
| Connector Type A | Female, Male | |
| Jacket Colour | Black | |
| Connector Type B | Male, Female | |
| Standards/Approvals | UL 1571, UL 1061, UL 1007, UL 1516, UL 1015, UL Listed | |
| Wire Size | 28AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 300mm | ||
Connector Type A Female, Male | ||
Jacket Colour Black | ||
Connector Type B Male, Female | ||
Standards/Approvals UL 1571, UL 1061, UL 1007, UL 1516, UL 1015, UL Listed | ||
Wire Size 28AWG | ||
- COO (Country of Origin):
- CN
Molex Crimped Wire, UL 1571 Type, PVC Sheath - 79758 Series - 79758-1019
Speed up wiring by changing over to this crimped wire from Molex. It has pre-installed female Pico-Clasp connectors to breeze through your preproduction or prototype design timeline. Thanks to the phosphor bronze tips, signals are fast and reliable. Tin plating on the top resists rust, giving you long-term crystal-clear transmissions. A handy pack of 10 means you can keep stock in hand for future projects.
Features & Benefits
• 28AWG cable size is easy to route through tight spaces
• PVC sheath insulates electricity to prevent EMI and shocks
• Long 300mm cable length can be cut to size to suit the task
Applications
• Product development
• Aviation industry
• Electrical engineering
What parts pair with this cable?
Pair this product with a Pico-Clasp or crimp connector housing (406-704, 262-3600) to fly through installation. As a single-circuit component, this cable will take up one slot in the housing, so choose the option that fits your wiring needs.
