Molex Female, Male Crimp Wire Male, Female, 300 mm, Black
- RS Stock No.:
- 126-0283
- Distrelec Article No.:
- 304-37-223
- Mfr. Part No.:
- 79758-1009
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$17.92
(exc. GST)
$19.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 540 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.792 | $17.92 |
*price indicative
- RS Stock No.:
- 126-0283
- Distrelec Article No.:
- 304-37-223
- Mfr. Part No.:
- 79758-1009
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Female, Male | |
| Connector Type B | Male, Female | |
| Standards/Approvals | UL Listed, UL 1516, UL 1061, UL 1007, UL 1015, UL 1571 | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Female, Male | ||
Connector Type B Male, Female | ||
Standards/Approvals UL Listed, UL 1516, UL 1061, UL 1007, UL 1015, UL 1571 | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- CN
Molex DuraClik Series Crimped Wire, 300mm Cable Length, Black Sheath - 79758-1009
This crimped wire from Molex features female crimp terminals providing high-quality connections for various applications in the automation, electronics, electrical, and mechanical industries. With a cable length of 300mm and a wire sise of 26 AWG, this product ensures reliable performance and efficient connectivity.
Features & Benefits
• Contact plating with tin offers enhanced conductivity and corrosion resistance
• Wire sise of 26 AWG provides flexibility and ease of installation
• UL1061 wire style meets industry standards for safety and performance
• Black sheath color for easy identification and organisation of wires
• Cable length of 300mm allows for versatile usage in different setups
• Pre-crimped and fully tested cables for immediate deployment and peace of mind.
Applications
• Ideal for wire-to-wire and wire-to-board applications
• Suitable for prototype and pre-production requirements
• Can be used for applications requiring high-quality crimped wire connections
Can it be used for wire-to-board applications?
Yes, it is suitable for wire-to-board applications with its reliable crimped wire connections.
Will it work for both prototype and pre-production requirements?
Yes, this product is designed to meet the needs of both prototype and pre-production scenarios.
Is the wire sise of 26 AWG suitable for various applications?
Yes, the wire sise of 26 AWG provides flexibility and versatility for different setups.
