Molex Female, Male Crimp Wire Female, Male, 300 mm, Black
- RS Stock No.:
- 126-0324
- Distrelec Article No.:
- 304-30-645
- Mfr. Part No.:
- 79758-0014
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.188 | $11.88 | - |
| 100 - 240 | $1.161 | $11.61 | 2% |
| 250 - 490 | $1.125 | $11.25 | 5% |
| 500 - 990 | $1.093 | $10.93 | 7% |
| 1000 + | $1.065 | $10.65 | 10% |
*price indicative
- RS Stock No.:
- 126-0324
- Distrelec Article No.:
- 304-30-645
- Mfr. Part No.:
- 79758-0014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female, Male | |
| Product Type | Crimp Wire | |
| Connector Type B | Female, Male | |
| Cable Length | 300 mm | |
| Jacket Colour | Black | |
| Distrelec Product Id | 304-30-645 | |
| Series | PicoBlade | |
| Standards/Approvals | UL 1007, UL 1015, UL 1061, UL 1516, UL 1571 | |
| Wire Size | 26 AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female, Male | ||
Product Type Crimp Wire | ||
Connector Type B Female, Male | ||
Cable Length 300 mm | ||
Jacket Colour Black | ||
Distrelec Product Id 304-30-645 | ||
Series PicoBlade | ||
Standards/Approvals UL 1007, UL 1015, UL 1061, UL 1516, UL 1571 | ||
Wire Size 26 AWG | ||
Molex PicoBlade Female-to-Female Pre-Crimped Leads, 300mm - 79758 Series - 79758-0014
Safely build, repair and connect electrical components with these reliable pre-crimped leads from Molexs PicoBlade range. The wires have already been crimped, which eliminates the need for specialist hand-crimping tools. Both ends feature innovative PicoBlade crimp terminals that can be used in wire-to-wire installations. Weighing just 4g, the wires are easy to transport and store, and are suitable for simple installations and repairs. You can also use them for wire-to-board operations by cutting them in half.
• 300mm length for use in applications that require longer components
• Secure grip system for easy manipulation and installation
• Pre-crimped design helps save time in electrical operations
• Durable plastic body for safe handling
• Tin-coated contact plating improves connectivity and allows for versatile applications
Applications
• Electrical prototype manufacturing
• Domestic appliances
• Commercial electronics
What are the wire specifications of these Molex pre-crimped leads?
These are UL (Underwriters' Laboratory) 1061 wires and are highly reliable for use in small systems. Each individual wire is 26AWG (American Wire Gauge). Wires in this range have a diameter of 0.0159 inches, making them suitable for internal wiring in machines.
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and Ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and MADE from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
