Molex Valuseal Crimp Crimp Wire Crimp Terminal, 300 mm, Black
- RS Stock No.:
- 134-8825
- Mfr. Part No.:
- 79758-2058
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$13.79
(exc. GST)
$15.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $2.758 | $13.79 |
| 25 - 45 | $2.676 | $13.38 |
| 50 - 95 | $2.594 | $12.97 |
| 100 + | $2.514 | $12.57 |
*price indicative
- RS Stock No.:
- 134-8825
- Mfr. Part No.:
- 79758-2058
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Valuseal Crimp | |
| Connector Type B | Crimp Terminal | |
| Standards/Approvals | No | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Valuseal Crimp | ||
Connector Type B Crimp Terminal | ||
Standards/Approvals No | ||
Wire Size 18AWG | ||
Molex ValuSeal™ Pre-Crimped Leads
A range of Pre-crimped leads for use with the Molex ValuSeal™ range of connector housings. Pre-crimped leads are available in male to male and female to female configurations in lengths of 150 mm and 300 mm. Ideal for prototyping and pre-production applications
Features and Benefits
• 16 AWG and 18 AWG wire sizes
• Pre-crimped at both ends
• Available in 150 mm and 300 mm lengths
Molex ValuSeal™ Range
Related links
- Molex Valuseal Crimp Power Cable Assembly Crimp Black
- Molex Crimp Crimp Wire Crimp Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Male Male Black
- Molex Crimp Crimp Wire Crimp Black
- Molex C-Grid III Crimp Wire Crimp Terminal Black
- Molex Female Male Black
- Molex Nano-Fit Crimp Crimp Wire Crimp Terminal Black
