Molex Crimp Crimp Wire Crimp, 300 mm, Black
- RS Stock No.:
- 126-0286
- Distrelec Article No.:
- 304-30-646
- Mfr. Part No.:
- 79758-1013
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.20
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,060 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.72 | $17.20 |
| 250 - 490 | $1.664 | $16.64 |
| 500 - 990 | $1.58 | $15.80 |
| 1000 + | $1.544 | $15.44 |
*price indicative
- RS Stock No.:
- 126-0286
- Distrelec Article No.:
- 304-30-646
- Mfr. Part No.:
- 79758-1013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp | |
| Connector Type B | Crimp | |
| Standards/Approvals | UL 1007, UL 1015, UL 1571, UL 1061, UL 1516, UL Listed | |
| Wire Size | 28AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Crimp | ||
Connector Type B Crimp | ||
Standards/Approvals UL 1007, UL 1015, UL 1571, UL 1061, UL 1516, UL Listed | ||
Wire Size 28AWG | ||
- COO (Country of Origin):
- CN
Molex CLIK-Mate Series Crimped Wire, 300mm Cable Length, Black Sheath - 79758-1013
This Molex crimped wire is a high-quality cable solution designed for efficient connectivity. With tin contact plating, male crimp terminals, and a black sheath, this wire ensures reliable performance in a variety of applications.
Features & Benefits
• 300mm cable length for flexible connectivity options
• 28 AWG wire sise for optimal electrical performance
• UL1061 wire style for compliance with safety standards
Applications
• Ideal for wire-to-wire connections in the automation and electronics industry
• Suitable for pre-production and prototype requirements in mechanical applications
Can it handle high-traffic crimped wire connectors?
Yes, it is designed to handle high-traffic crimped wire connectors effectively.
Will it ensure a secure connection with male crimp terminals?
It ensures a secure connection with male crimp terminals for reliable performance.
Is it suitable for wire-to-board applications?
Yes, it is suitable for wire-to-board applications, offering versatility in connectivity solutions.
Related links
- Molex Crimp Crimp Wire Crimp Black
- Molex Crimp Crimp Wire Crimp Black
- Molex Crimp Crimp Wire Crimp Black
- Molex Valuseal Crimp Crimp Wire Crimp Terminal Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail Black
- Molex Male Male Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Female Male Black
