Molex Micro-Fit 3.0 Crimp Wire Micro-Fit 3.0, 300 mm, Black
- RS Stock No.:
- 126-0323
- Distrelec Article No.:
- 304-37-219
- Mfr. Part No.:
- 79758-0012
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$11.73
(exc. GST)
$12.90
(inc. GST)
- RS Stock No.:
- 126-0323
- Distrelec Article No.:
- 304-37-219
- Mfr. Part No.:
- 79758-0012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Micro-Fit 3.0 | |
| Connector Type B | Micro-Fit 3.0 | |
| Standards/Approvals | UL 1015, UL Listed, UL 1571, UL 1516, UL 1061, UL 1007 | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Micro-Fit 3.0 | ||
Connector Type B Micro-Fit 3.0 | ||
Standards/Approvals UL 1015, UL Listed, UL 1571, UL 1516, UL 1061, UL 1007 | ||
Wire Size 20AWG | ||
- COO (Country of Origin):
- MX
Molex Micro-Fit Series Crimped Wire, 300mm Cable Length, Black Sheath - 79758-0012
This crimped wire by Molex offers a reliable solution for connecting electrical components with precision. With a focus on quality and performance, this product is designed to meet the needs of various industries, ensuring a seamless connection every time.
Features & Benefits
• Utilises Micro-Fit 3.0 crimp terminals for secure connections
• Features 20 AWG wire for high conductivity and durability
• Gold contact plating ensures efficient signal transmission
• Female-Female connectors for versatile applications
• UL1061 wire style for enhanced safety and reliability
• 300 mm cable length for flexibility in installation
Applications
• Ideal for power and signal cable assemblies
• Can be used for connecting high-traffic wire connectors
Can it be used for power and signal cable assemblies?
Yes, it is designed for power and signal cable assemblies.
Will it provide a secure connection with Micro-Fit 3.0 crimp terminals?
It ensures a secure connection with Micro-Fit 3.0 crimp terminals.
Is it suitable for high-traffic wire connectors?
Yes, it is reliable for high-traffic wire connectors.
Can it be used in automation and electronics industries?
It is ideal for automation and electronics industries.
Will it offer reliable performance with 20 AWG wire?
It provides reliable performance with 20 AWG wire.
Related links
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail Black

