JST YC Crimp Tool Crimp Tool for SLF Contacts
- RS Stock No.:
- 490-6261
- Mfr. Part No.:
- YC-202
- Brand:
- JST
Subtotal (1 unit)*
$967.72
(exc. GST)
$1,064.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $967.72 |
*price indicative
- RS Stock No.:
- 490-6261
- Mfr. Part No.:
- YC-202
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | SLF Contacts | |
| Series | YC | |
| Overall Length | 296mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With SLF Contacts | ||
Series YC | ||
Overall Length 296mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JST YC Crimp Tool Crimp Tool for SLF Contacts
- JST YC Crimp Tool Crimp Tool for SVF Contacts
- JST YC Crimp Tool Crimp Tool for XA Contacts
- JST YC Crimp Tool Crimp Tool for SVH Contacts
- JST WC Crimp Tool Crimp Tool for SLF Contacts
- JST YC Crimp Tool Crimp Tool for SSM Contacts, SSF Contacts
- JST YC Crimp Tool for SMF Contacts
- JST YC Crimp Tool Crimp Tool for SEH Contacts
