JST YC Crimp Tool Crimp Tool for SLF Contacts

Subtotal (1 unit)*

$967.72

(exc. GST)

$1,064.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$967.72

*price indicative

RS Stock No.:
490-6283
Mfr. Part No.:
YC-203
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

SLF Contacts

Series

YC

Overall Length

296mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

JST YC-203 Hand Crimping Tool for SLF and SLM Crimp Terminals


Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

JST YC-203 Hand Crimping Tool - Overview


From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This hand tool consists of two handles, a ratchet mechanism and a precision ground die assembly with two crimping cavities

Ratchet Mechanism


The ratcheting is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps

Key Features and Benefits


• Durable and easy to use

• Precision ground dies

• Ratchet mechanism ensures full crimp cycle is achieved

• Wire stop for accurate terminal positioning

Questions and Answers


What Terminals can this Crimping Tool be used with?

This hand crimping tool is designed for crimping JST SLF-41T-P1.3E and SLM-41T-P1.3E un-insulated open barrel crimp terminals that accept a 20 AWG to 16 AWG wire size onto cable

JST Hand Crimping Tools


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy