JST WC Crimp Tool Crimp Tool for SLF Contacts
- RS Stock No.:
- 688-0821
- Mfr. Part No.:
- WC-202
- Brand:
- JST
This image is representative of the product range
Subtotal (1 unit)*
$843.56
(exc. GST)
$927.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $843.56 |
*price indicative
- RS Stock No.:
- 688-0821
- Mfr. Part No.:
- WC-202
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | SLF Contacts | |
| Series | WC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With SLF Contacts | ||
Series WC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
JST EL Series Tooling
4.5mm JST EL Series
- RS Stock No. 2183893
- Mfr. Part No. WC-AUH001
1 Box of 1
$1,597.63
Related links
- JST WC Crimp Tool Crimp Tool for SLF Contacts
- JST YC Crimp Tool Crimp Tool for SLF Contacts
- JST WC Crimp Tool Crimp Tool for SPUD Contacts
- JST WC Crimp Tool Crimp Tool for SSF Contacts
- JST WC Crimp Tool Crimp Tool for SPH Contacts
- JST WC Crimp Tool Crimp Tool for XA Contacts
- JST WC Crimp Tool Crimp Tool for SZH Contacts
- JST WC Crimp Tool Crimp Tool for SF3M Contacts, SF3F Contacts










