JST YC Crimp Tool Crimp Tool for XA Contacts
- RS Stock No.:
- 602-8694
- Mfr. Part No.:
- YC-692R
- Brand:
- JST
Subtotal (1 unit)*
$967.72
(exc. GST)
$1,064.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 21 December 2026
- Plus 7 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $967.72 |
*price indicative
- RS Stock No.:
- 602-8694
- Mfr. Part No.:
- YC-692R
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | XA Contacts | |
| Series | YC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With XA Contacts | ||
Series YC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
JST YC-692R Hand Crimping Tool for SXA, SXM and SXAM Crimp Terminals
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
JST YC-692R Hand Crimping Tool - Overview
From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This hand tool consists of two handles, a ratchet mechanism and a precision ground die assembly with two crimping cavities
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps
Key Features and Benefits
• Durable and easy to use
• Precision ground dies
• Ratchet mechanism ensures full crimp cycle is achieved
• Wire stop for accurate terminal positioning
Questions and Answers
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST SXA-001T-P0.6, SXM-001T-P0.6 and SXAM-001T-P0.6 un-insulated open barrel crimp terminals that accept a 28 AWG to 22 AWG wire size onto cable
JST Hand Crimping Tools
Related links
- JST WC Crimp Tool Crimp Tool for XA Contacts
- JST YC Crimp Tool Crimp Tool for SVF Contacts
- JST YC Crimp Tool Crimp Tool for SSM Contacts, SSF Contacts
- JST YC Crimp Tool Crimp Tool for SEH Contacts
- JST YC Crimp Tool Crimp Tool for SSF Contacts, SSM Contacts
- JST YC Crimp Tool Crimp Tool for SYM Contacts, SXF Contacts
- JST YC Crimp Tool Crimp Tool for SXF Contacts, SYM Contacts
- JST YC Crimp Tool Crimp Tool for SVH Contacts
