JST YC Crimp Tool Crimp Tool for SVH Contacts
- RS Stock No.:
- 184-8105
- Mfr. Part No.:
- YC-930R
- Brand:
- JST
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$971.71
(exc. GST)
$1,068.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $971.71 | - |
| 5 + | $874.53 | 10% |
*price indicative
- RS Stock No.:
- 184-8105
- Mfr. Part No.:
- YC-930R
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | SVH Contacts | |
| Handle Type | Plain | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Series | YC | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With SVH Contacts | ||
Handle Type Plain | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Series YC | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Whether the requirement is for a hand tool, a fully automatic wire termination machine or any stage in-between, JST has product matched application tooling available to fulfil your application requirements.
YC-930R Hand Crimping Tool The YC-930R is a ratchet style handtool, designed specifically to crimp our loose piece SVH-41T-P1.1 contact.
Ratchet mechanism for crimp conformation
Precision ground dies
Safe operation
2 crimping sections
Related links
- JST YC Crimp Tool Crimp Tool for SVH Contacts
- JST YC Crimp Tool Crimp Tool for XA Contacts
- JST YC Crimp Tool Crimp Tool for SEH Contacts
- JST YC Crimp Tool Crimp Tool for SVF Contacts
- JST YC Crimp Tool Crimp Tool for SSM Contacts, SSF Contacts
- JST YC Crimp Tool Crimp Tool for SSF Contacts, SSM Contacts
- JST YC Crimp Tool Crimp Tool for SYM Contacts, SXF Contacts
- JST YC Crimp Tool Crimp Tool for SXF Contacts, SYM Contacts
