JST YC Crimp Tool Crimp Tool for SVF Contacts

Subtotal (1 unit)*

$1,007.48

(exc. GST)

$1,108.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,007.48

*price indicative

RS Stock No.:
476-6530
Mfr. Part No.:
YC-592
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

SVF Contacts

Series

YC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy