Subtotal (1 box of 1 unit)*
$1,514.13
(exc. GST)
$1,665.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $1,514.13 |
*price indicative
- RS Stock No.:
- 264-9858
- Mfr. Part No.:
- 622024400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Molex 207129 Series Crimping Tool, Hand Operation Type, For Use With Misu-P25 Sealing Caps - 622024400
This crimping tool is designed for robust and precise application as a hand-held device used with Misu-P25 sealing caps. The lightweight design, weighing 430.430g, allows for ease of use in various tasks. This manual tool caters to specific crimp tool specifications, ensuring reliability and efficiency in wire connections.
Features & Benefits
• Compatible with Misu-P25 sealing caps for various applications
• Manual operation offers enhanced control during crimping tasks
• High-quality materials ensure durability and long-term use
• Lightweight design minimises hand fatigue during prolonged use
• Intended for use with Molex terminals for optimal results
• Custom design maintains precision and efficiency in every crimp
Applications
• Used for crimping Misu-P25 miniature waterproof connectors
• Ideal for securing wire-to-wire plug housings
• Suitable for various circuits including 2 to 4 circuit
• Designed for use in automation and electrical connectivity tasks
How does the lightweight design enhance usability during extended jobs?
The lightweight nature of the tool reduces fatigue, allowing for comfortable handling over prolonged periods. This is particularly beneficial in tasks requiring repetitive motions, ensuring consistent performance without compromising the users comfort.
What types of connectors is this tool specifically designed for?
This tool is specifically tailored for use with Misu-P25 sealing caps, making it ideal for applications that require waterproof and reliable connections. It supports a variety of plug and receptacle housings within this product family.
Can this tool be used for other types of terminals?
While it is designed for Misu-P25 sealing caps, optimal performance is guaranteed only when used with Molex terminals. Utilising this tool with non-Molex products may not yield the expected results.
What should I be cautious about when using this crimping tool?
It is important to follow the crimp specifications provided by the manufacturer to ensure proper functionality. Incorrect usage with unverified terminals could lead to performance issues and liability concerns regarding connector integrity.
