BETA 1144 Series Electric Insulated Wire Stripper, 2.8 → 12 mm, 6 → 75 mm², 140mm Overall
- RS Stock No.:
- 191-5810
- Mfr. Part No.:
- 1144G
- Brand:
- BETA
Subtotal (1 unit)*
$144.04
(exc. GST)
$158.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.04 |
*price indicative
- RS Stock No.:
- 191-5810
- Mfr. Part No.:
- 1144G
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wire Stripper | |
| Stripping Range | 2.8 → 12 mm, 6 → 75 mm² | |
| Overall Length | 140mm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | 1144 | |
| Handle Type | Insulated | |
| Cable Type | Electric | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wire Stripper | ||
Stripping Range 2.8 → 12 mm, 6 → 75 mm² | ||
Overall Length 140mm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series 1144 | ||
Handle Type Insulated | ||
Cable Type Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
With adjustable blade for transverse and longitudinal cuts
- RS Stock No. 2676981
- Mfr. Part No. 16 80 175 SB
Each
$96.15
- RS Stock No. 1915770
- Mfr. Part No. 1149F
Each
$28.10
- RS Stock No. 2517279
- Mfr. Part No. 20090
Each
$191.63
- RS Stock No. 0857570
- Mfr. Part No. T39074A-RND
Each
$101.19
Related links
- SAM 240-20A Series Electric Insulated Wire Stripper 190 mm Overall
- SAM 241-15 Series Electric Insulated Wire Stripper 190 mm Overall
- CK Round Wire Stripper 140 mm Overall
- RS PRO SF Series Single Core 0.2 To 0.64 mm, 140 mm Overall
- BETA 1148 Series Flexible 1.5 to 10 mm, 190 mm Overall
- BETA 1149F Series Typical electrical wire Insulated Wire Stripper 175mm Overall
- Weidmüller Stripax Series Insulated Insulated Wire Stripper 190 mm Overall
- RS PRO Not Found Series PVC Wire Insulated Wire Stripper 203 mm Overall












