Molex 207129 Crimp Tool Hand Crimp Tool
- RS Stock No.:
- 797-280
- Mfr. Part No.:
- 63828-1800
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$2,290.53
(exc. GST)
$2,519.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,290.53 |
*price indicative
- RS Stock No.:
- 797-280
- Mfr. Part No.:
- 63828-1800
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Hand Crimp Tool | |
| Product Type | Crimp Tool | |
| Maximum Wire Size AWG | 22AWG | |
| Series | 207129 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Hand Crimp Tool | ||
Product Type Crimp Tool | ||
Maximum Wire Size AWG 22AWG | ||
Series 207129 | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The Molex Hand Crimp Tool provides a high-precision manual solution for 2.50mm Pitch SPOX Crimp Terminals. This robust tool is specifically engineered to handle 24 to 22 AWG wire with consistent mechanical accuracy, ensuring reliable electrical connections for Compact signal applications across global geographic areas.
Ergonomic handle design for manual operation
Designed for 2.50mm Pitch SPOX terminals
Supports 24 to 22 AWG wire sizes
Durable construction for field maintenance and repair
Precision crimp profiles for signal integrity
Related links
- Molex 207129 20 AWG Crimp Tool Hand Crimp Tool
- Molex 207129 18 AWG Crimp Tool Hand Crimp Tool
- Molex 207129, Hand Crimp Tool
- Molex 207129 Crimp Tool Hand Crimp Tool
- Molex 207129 63823-5500 Crimp Tool Hand Crimp Tool
- Molex 207129 63823-2800 Crimp Tool Hand Crimp Tool
- Molex 207129 200218-3400 Hand Crimping Tool Hand Crimp Tool for Sealed FAKRA Crimp Tube
- Molex 207129 200218-5500 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
