Molex 207129 Crimp Tool Hand Crimp Tool
- RS Stock No.:
- 795-172
- Mfr. Part No.:
- 63823-5400
- Brand:
- Molex
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-172
- Mfr. Part No.:
- 63823-5400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Sub Type | Hand Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Sub Type Hand Crimp Tool | ||
Series 207129 | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The Molex Crimp Tool For Board In Crimp Terminals is designed for precise and consistent termination of connector contacts. It ensures reliable crimp quality and secure electrical performance in assembly processes while supporting efficient operation in production environments.
Designed for board in crimp terminals
Ensures accurate and consistent crimping
Provides reliable electrical connection
Supports efficient assembly operations
Related links
- Molex 207129 63823-5500 Crimp Tool Hand Crimp Tool
- Molex 207129 63823-2800 Crimp Tool Hand Crimp Tool
- Molex 207129, Hand Crimp Tool
- Molex 207129 18 AWG Crimp Tool Hand Crimp Tool
- Molex 207129 207129 mm
- Molex 207129 Hand Crimp Tool
- Molex 207129 22 AWG Crimp Tool Hand Crimp Tool
- Molex 207129 20 AWG Crimp Tool Hand Crimp Tool
