MECATRACTION CT Crimp Tool Crimp Tool for Pre-insulated Products

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$235.13

(exc. GST)

$258.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$235.13
5 +$211.62

*price indicative

RS Stock No.:
243-1613
Mfr. Part No.:
CT0346
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Pre-insulated Products

Handle Type

Insulated

Series

CT

Overall Length

245mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The MECATRACTION hand crimping tool is used for crimping of red, blue and yellow pre-insulated terminals from 0.34 to 6 mm². It has chrome steel body and die with double indent enabling a crimping on core ad insulation in only one operation.

Adjustable tightening pressure

Insulated bi-material handles for greater comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy