MECATRACTION KEB Crimp Tool Crimp Tool for Wire Ferrules
- RS Stock No.:
- 243-1625
- Mfr. Part No.:
- KEB16L
- Brand:
- MECATRACTION
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$578.28
(exc. GST)
$636.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $578.28 | - |
| 5 + | $520.45 | 10% |
*price indicative
- RS Stock No.:
- 243-1625
- Mfr. Part No.:
- KEB16L
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Insulated | |
| For Use With | Wire Ferrules | |
| Series | KEB | |
| Overall Length | 270mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Insulated | ||
For Use With Wire Ferrules | ||
Series KEB | ||
Overall Length 270mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The MECATRACTION hand crimping tool is used for crimping of end sleeves from 0.08 to 16 mm². It has automatic self adjustment to the section of the sleeves to be crimped. It provides side and square crimping.
Insulated handles
180 mm long and has 0.380 kg weight
Related links
- MECATRACTION Pneumatic Tools to Crimp Loose End Sleeves 0.25 to 2.5 mm² Crimp Tool for Wire Ferrules
- Weidmüller PZ 1.5 Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ 20 AWG Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ 50 Crimp Tool Crimp Tool for Wire Ferrules
- CK Crimp Tool Crimp Tool for Wire Ferrules
- Facom Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ 10 Crimp Tool Crimp Tool for Wire Ferrules
- Weidmüller PZ ZH 16 Crimp Tool Crimp Tool for Wire Ferrules
