MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Insulated Terminals
- RS Stock No.:
- 265-0447
- Mfr. Part No.:
- HCT056
- Brand:
- MECATRACTION
Subtotal (1 unit)*
$296.50
(exc. GST)
$326.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.50 |
*price indicative
- RS Stock No.:
- 265-0447
- Mfr. Part No.:
- HCT056
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Series | Hand Operated Mechanical Crimping Tools | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Series Hand Operated Mechanical Crimping Tools | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction hand operated mechanical crimping tool with ergonomic handles for crimping of red, blue and yellow pre-insulated products from 0.34 to 6 mm², single and double crimp series.
Ergonomic handles
Crimping of red, blue and yellow pre-insulated products from 0.34 to 6 mm², single and double crimp series
Weight with battery is 0.540 kg
Related links
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Open Barrel Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool Hexagonal Crimping for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools 10 to 25 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.08 to 16 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.5 to 6 mm² Crimp Tool for Wire Ferrules
- A Complete Guide to Crimp Tools
