Knipex PreciForce Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- RS Stock No.:
- 606-1629
- Distrelec Article No.:
- 180-50-358
- Mfr. Part No.:
- 97 52 35
- Brand:
- Knipex
Get a bulk buy discount
Add 5 more to save $191.15
View bulk pricing optionsSubtotal (1 unit)*
$382.28
(exc. GST)
$420.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $382.28 | - |
| 5 + | $344.05 | $191.15 |
*price indicative
- RS Stock No.:
- 606-1629
- Distrelec Article No.:
- 180-50-358
- Mfr. Part No.:
- 97 52 35
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Uninsulated Open Barrel Terminals | |
| Handle Type | Comfort Grip | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Height Safe | No | |
| Series | PreciForce | |
| Overall Length | 220mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | REACH, contains SVHC | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Uninsulated Open Barrel Terminals | ||
Handle Type Comfort Grip | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Height Safe No | ||
Series PreciForce | ||
Overall Length 220mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals REACH, contains SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 52 35 PreciForce Crimping Pliers with multi-component handles burnished 220 mm
97 52 35 KNIPEX PreciForce Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable). Precise, factory calibrated crimping pressure. Efficient lever action ensures a high crimping force. Good handling due to favourable handle position, low weight, short design and ergonomically shaped handles. Crimping die is not exchangeable. - Application: non-insulated open plug type connectors - plug width 4.8 + 6.3 mm- Capacity in square millimetres: 0.5 — 6.0mm²- Number of crimp profiles: 3- AWG: 20 — 10
Technical attributes
Consistently High Crimping Quality Due To Precision Dies And Ratchet Mechanism (Unlockable)
Precise, Factory Calibrated Crimping Pressure
Efficient Lever Action Ensures A High Crimping Force
Good Handling Due To Favourable Handle Position, Low Weight, Short Design And Ergonomically Shaped Handles
Crimping Die Is Not Exchangeable
Precise, Factory Calibrated Crimping Pressure
Efficient Lever Action Ensures A High Crimping Force
Good Handling Due To Favourable Handle Position, Low Weight, Short Design And Ergonomically Shaped Handles
Crimping Die Is Not Exchangeable
Related links
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 4 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex PreciForce 4 mm Crimp Tool Crimp Tool for Heatshrink Terminals
- Knipex MultiCrimp Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 52 97 52 06 SB 2 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
- Knipex 97 3.3 mm Crimp Tool for Insulated Terminals
