MECATRACTION TH Crimp Tool Crimp Tool for Insulated Terminals
- RS Stock No.:
- 200-6881
- Mfr. Part No.:
- TH2
- Brand:
- MECATRACTION
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,077.49
(exc. GST)
$2,285.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,077.49 |
| 5 + | $1,869.75 |
*price indicative
- RS Stock No.:
- 200-6881
- Mfr. Part No.:
- TH2
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Series | TH | |
| Overall Length | 290mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Series TH | ||
Overall Length 290mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
TH2
The Mecatraction hand crimping tool for preinsulated products.
Crimping of blue insulated terminals, disconnects, pins, blades and window butt connectors from 1.0 to 2.5 mm²
Aluminium body
Exceptional low gearing
High quality crimping by linear movement of dies
Adjustable crimping of cable insulation by eccentric
Safety ratchet
Positioner stopper
Crimping dies identification reference mark : 2 dashes
Related links
- MECATRACTION TH 1 to 2.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.34 to 1.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Facom 449 0.75 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Knipex 97 3.3 mm Crimp Tool for Insulated Terminals
- Knipex 97 3.1 mm Crimp Tool for Insulated Terminals
- RS PRO KST 1.25 to 2 mm² Crimp Tool Crimp Tool for Insulated AMP-type Flag Terminals
- Crescent C/CT CCT10 22 to 10 AWG Crimp Tool Crimp Tool for Insulated Terminals 0.5 To 6 mm²
