Subtotal (1 unit)*
$646.70
(exc. GST)
$711.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $646.70 |
*price indicative
- RS Stock No.:
- 225-7279
- Mfr. Part No.:
- 1608/C9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crimp Tool | |
| Series | Electronic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crimp Tool | ||
Series Electronic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA pliers with assortment of 450 terminals.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Electronic Crimp Tool
- BETA Electronic Crimp Tool for Insulated Terminals
- BETA Electronic Crimp Tool Oil-Pressure Crimping Pliers for Non-Insulated Copper Terminals, Non-Insulated aluminium
- BETA 1608 Crimp Tool Crimp Tool for Insulated Terminals
- BETA Technical Fabric Tool Bag with Shoulder Strap 550 mm x 280mm x 320 mm
- Facom Crimp Tool Crimp Tool for Electrical And Electronic Connectors, Mechanical
- BETA Torx, Torx Socket Driver Set 9 Pieces
- BETA Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
