BETA Electronic Crimp Tool Oil-Pressure Crimping Pliers for Non-Insulated Copper Terminals, Non-Insulated aluminium
- RS Stock No.:
- 225-7284
- Mfr. Part No.:
- 1609C/C5
- Brand:
- BETA
Subtotal (1 unit)*
$5,915.92
(exc. GST)
$6,507.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,915.92 |
*price indicative
- RS Stock No.:
- 225-7284
- Mfr. Part No.:
- 1609C/C5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crimp Tool | |
| Sub Type | Oil-Pressure Crimping Pliers | |
| For Use With | Non-Insulated Copper Terminals, Non-Insulated aluminium Terminals | |
| Series | Electronic | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crimp Tool | ||
Sub Type Oil-Pressure Crimping Pliers | ||
For Use With Non-Insulated Copper Terminals, Non-Insulated aluminium Terminals | ||
Series Electronic | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of oil-pressure crimping pliers in case for noninsulated copper terminals and noninsulated aluminium terminals. The diameter is stamped on the terminal for enhanced safety.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Electronic Crimp Tool for Insulated Terminals
- BETA 1609B Crimp Tool Hand Tool Crimping for Non-Insulated Copper Terminals, 10÷120 mm²
- BETA Electronic Crimp Tool
- Fork Terminals
- BETA 1603 Crimp Tool for Non-Insulated Terminals
- TE Connectivity 1/2 Stud Size, Silver
- BETA Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- RS PRO LY 6 to 25 mm² Crimp Tool Crimp Tool for Copper Lugs/ Non-Insulated Terminals
