Subtotal (1 unit)*
$431.26
(exc. GST)
$474.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $431.26 |
*price indicative
- RS Stock No.:
- 225-7274
- Mfr. Part No.:
- 1606A/C9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crimp Tool | |
| Series | Electronic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crimp Tool | ||
Series Electronic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA crimping plier is use for tubular terminals 1606A. It has assortment of 450 terminals.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Electronic Crimp Tool
- BETA Electronic Crimp Tool for Insulated Terminals
- BETA Electronic Crimp Tool Oil-Pressure Crimping Pliers for Non-Insulated Copper Terminals, Non-Insulated aluminium
- BETA Technical Fabric Tool Bag with Shoulder Strap 550 mm x 280mm x 320 mm
- Facom Crimp Tool Crimp Tool for Electrical And Electronic Connectors, Mechanical
- BETA Torx, Torx Socket Driver Set 9 Pieces
- BETA 1608 Crimp Tool Crimp Tool for Insulated Terminals
- BETA Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
