BETA Technical Fabric Tool Bag with Shoulder Strap 550 mm x 280mm x 320 mm
- RS Stock No.:
- 616-602
- Mfr. Part No.:
- C9
- Brand:
- BETA
Subtotal (1 unit)*
$387.61
(exc. GST)
$426.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.61 |
*price indicative
- RS Stock No.:
- 616-602
- Mfr. Part No.:
- C9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Technical Fabric | |
| Length | 550mm | |
| Width | 280mm | |
| Height | 320mm | |
| Shoulder Strap | Yes | |
| Colour | Orange | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Technical Fabric | ||
Length 550mm | ||
Width 280mm | ||
Height 320mm | ||
Shoulder Strap Yes | ||
Colour Orange | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Tool Bag, 550mm Length, 320mm Height - C9
This tool bag provides a practical storage solution for technicians and engineers working in automation, electronics, electrical and mechanical environments. Constructed from technical fabric in a black and Orange palette, it is designed to carry hand tools and consumables between workshop and site while supporting easy transport via an included shoulder strap and a secure zip closure.
Features and Benefits:
• Technical fabric construction offers abrasion resistance and longevity
• Zip closure secures contents during transit for safe handling
• Shoulder strap enables hands-free carriage across job sites
• Stand-up form permits organised access to tools when placed upright
• Colour contrast enhances visibility in busy workshop areas
• Zip closure secures contents during transit for safe handling
• Shoulder strap enables hands-free carriage across job sites
• Stand-up form permits organised access to tools when placed upright
• Colour contrast enhances visibility in busy workshop areas
Applications
• Suitable for carrying spanners, pliers and testers between benches
• Ideal for mobile maintenance teams performing on-site repairs
• Used with electrical fit-out kits during install and troubleshooting
• Can be used for storing precision tools in electronics assembly areas
• Used for transporting consumables for mechanical servicing tasks
• Ideal for mobile maintenance teams performing on-site repairs
• Used with electrical fit-out kits during install and troubleshooting
• Can be used for storing precision tools in electronics assembly areas
• Used for transporting consumables for mechanical servicing tasks
How does the bag maintain organisation of multiple tools?
Internal arrangement relies on a stand-up profile that keeps pockets and the main compartment accessible so tools remain separated and visible during use.
Is the bag suited for frequent site-to-site movement?
Yes, the shoulder strap combined with the zip secures the load for repeated handling and transit across varied environments.
How does the construction cope with workshop conditions?
The technical fabric resists routine abrasion and contact with typical workshop surfaces, reducing wear from regular placement and movement.
What Visual advantages does the colour scheme provide?
The contrasting black and Orange finish assists Rapid identification among equipment and reduces retrieval time in cluttered areas.
Related links
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 460 mm x 250mm x 320 mm
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 280mm x 300 mm
- BETA Fabric Mini Bag with Shoulder Strap 230 mm x 110mm x 320 mm
- Starrett EVA Tool Bag with Shoulder Strap 400 mm x 220mm x 320 mm
- Facom 1200 Denier Hard Bottom Bag with Shoulder Strap 430 mm x 280mm x 300 mm
- CK Polyester Tool Bag with Shoulder Strap 550 mm x 330mm x 300 mm
- CK Polyester Tote Tray with Shoulder Strap 520 mm x 280mm x 350 mm
- Facom Polyester, Polypropylene Wheeled Bag with Shoulder Strap 550 mm x 360mm x 440 mm
