Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,
- RS Stock No.:
- 183-3602
- Mfr. Part No.:
- 6EP3324-7SB00-3AX0
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$581.11
(exc. GST)
$639.22
(inc. GST)
Units | Per unit |
1 + | $581.11 |
- RS Stock No.:
- 183-3602
- Mfr. Part No.:
- 6EP3324-7SB00-3AX0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Siemens Switch-Mode DIN Rail Power Supply, 12V DC Output, 144W Power Rating - SITOP PSU6200 Series - 6EP3324-7SB00-3AX0
Use this robust power supply unit from Siemens to energise your DIN rail mounted components in industrial environments. It works by converting an unstabilised input voltage into the current, voltage and frequency that your equipment needs. For safety, it shuts down and attempts to restart when a short circuit occurs, which protects connected components from damage. Installation is easy as the push-in terminals and DIN rail mounting features don't call for complex tooling. An adjustable output range makes this a versatile solution for applications including single-phase devices like alarm systems and relays.
• Compact dimensions of 45 (W) x 125 (D) x 135mm (H) fit into confined spaces
• Wide operating temperature range of -25°C to +70°C for use in demanding conditions
• Efficiency of 89.3% for optimal performance
• IP20 (ingress protection) rating to withstand dust and objects larger than 12mm in size
• Wide operating temperature range of -25°C to +70°C for use in demanding conditions
• Efficiency of 89.3% for optimal performance
• IP20 (ingress protection) rating to withstand dust and objects larger than 12mm in size
How do I know that this unit is running?
This device has an LED (light-emitting diode) status indicator that shows when it's supplying a 24V output.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 12A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 120 → 230 V ac / 120 → 240V dc |
Power Rating | 144W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 135mm |
Width | 45mm |
Depth | 125mm |
Series | SITOP PSU6200 |
Efficiency | 89.3% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | 12 to 15.5V |
Standards Met | cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2 |
Ripple And Noise | 30mV |
Maximum Temperature | +70°C |
Special Features | LED Display |
Related links
- Siemens SITOP PSU100C Switch Mode DIN Rail Power Supply dc Input, 12V
- Siemens SITOP PSU6200 DIN Rail Power Supply 24V dc dc Output, 20A Output
- Siemens SITOP PSU6200 Switch Mode DIN Rail Power Supply dc Input 10A
- Siemens SITOP PSU6200 DIN Rail Power Supply dc Input 10A Output
- Siemens SITOP PSU6200 DIN Rail Power Supply 24V dc Output, 10A Output
- Siemens SITOP PSU6200 Switch Mode DIN Rail Power Supply dc Input, 24V
- ABB DIN Rail Power Supplies
- Block DIN Rail Power Supplies