BETA 1608 Crimp Tool Crimp Tool for Insulated Terminals
- RS Stock No.:
- 191-5808
- Mfr. Part No.:
- 1608
- Brand:
- BETA
Subtotal (1 unit)*
$265.75
(exc. GST)
$292.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.75 |
*price indicative
- RS Stock No.:
- 191-5808
- Mfr. Part No.:
- 1608
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Series | 1608 | |
| Overall Length | 230mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Series 1608 | ||
Overall Length 230mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Crimping pliers for insulated terminals, with pressure regulator
Related links
- Teng Tools TTC Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals
- Facom 449 Crimp Tool Crimp Tool for Insulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- MECATRACTION TH 1 to 2.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.34 to 1.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- CK Crimp Tool Crimp Tool for Insulated Terminals
- Facom 985753 Crimp Tool Crimp Tool for Insulated Terminals
