Elma Potentiometer Knob 19 mm, K1-PR-S60 6 mm, Silver
- RS Stock No.:
- 243-9612
- Mfr. Part No.:
- K1-PR-S60
- Brand:
- Elma
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.13
(exc. GST)
$44.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.13 |
| 5 - 9 | $39.17 |
| 10 - 19 | $38.23 |
| 20 + | $37.31 |
*price indicative
- RS Stock No.:
- 243-9612
- Mfr. Part No.:
- K1-PR-S60
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | Compatible with Matching Caps, 6 mm Shaft, Pointers | |
| Outside Diameter | 19mm | |
| Standards/Approvals | UL94HB, RoHS, ELV(0005EC) | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With Compatible with Matching Caps, 6 mm Shaft, Pointers | ||
Outside Diameter 19mm | ||
Standards/Approvals UL94HB, RoHS, ELV(0005EC) | ||
Colour Silver | ||
- COO (Country of Origin):
- RO
The Elma K1 metal have knobs having 6 mm diameter shaft.
Robust solid aluminium design (RoHS compliant)
For round shafts or D-shape
Anodized surface, scratch resistant, electrically non-conducting
Customized designs and colours on request
Related links
- Elma Potentiometer Knob 19 mm Silver
- Elma Potentiometer Knob 39 mm 6 mm, Silver
- Elma Potentiometer Knob 18 mm 6 mm, Silver
- Elma Potentiometer Knob 18 mm Silver
- Elma Potentiometer Knob 19 mm 6 mm, Black
- Elma Potentiometer Knob 19 mm Black
- Elma Potentiometer Knob 39 mm Silver
- Elma Potentiometer Knob 18 mm 6 mm, Black
