Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 222-2934
- Mfr. Part No.:
- 2002181900
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 25 units)*
$22,895.775
(exc. GST)
$25,185.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 100 | $915.831 | $22,895.78 |
| 125 + | $897.514 | $22,437.85 |
*price indicative
- RS Stock No.:
- 222-2934
- Mfr. Part No.:
- 2002181900
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- SE
The Molex hand crimp tool is use for 1.25 mm pitch Pico Blade receptacle crimp terminals. It is use for 26-32 AWG size. It is also use for 26-28 AWG size.
It is use for 26-32 AWG size
Related links
- Molex 207129 Hand Ratcheting Crimp Tool for Pico-Blade Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Pico-Lock Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Micro-Latch Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Ultra-Fit Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for 56086 2mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for KK 3.96mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Ethernet Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for SL Connectors
