Weidmüller CTI 6 CTI 6 Crimp Tool for Insulated Terminals
- RS Stock No.:
- 251-7429
- Distrelec Article No.:
- 110-89-235
- Mfr. Part No.:
- 9006120000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$477.79
(exc. GST)
$525.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.79 |
*price indicative
- RS Stock No.:
- 251-7429
- Distrelec Article No.:
- 110-89-235
- Mfr. Part No.:
- 9006120000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 21AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Series | CTI 6 | |
| Model Number | CTI 6 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | Tested to DIN EN 60352 part 2 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 21AWG | ||
Maximum Wire Size mm² 6mm² | ||
Series CTI 6 | ||
Model Number CTI 6 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals Tested to DIN EN 60352 part 2 | ||
- COO (Country of Origin):
- DE
Weidmuller CTI 6 Series Crimping Tool, Ratcheting - 9006120000
This crimping tool by Weidmuller is designed for use with insulated terminals, featuring an oval crimp profile that ensures precise crimping. The CTI 6 series tool boasts a hand operation and ratcheting mechanism, making it a high-quality option for wire sizes ranging from 21-10 AWG.
Features & Benefits
• Ratchet mechanism guarantees precise crimping
• Release option in case of incorrect operation
• Stop for exact positioning of contacts
• Tested to DIN EN 60352 part 2 standards
Applications
• Designed for crimping insulated connectors, cable lugs, terminal pins, and plug-in connectors
Can it crimp both small and large wire sizes efficiently?
Yes, it can handle wire sizes ranging from 21 to 10 AWG effectively.
Will it provide precise crimps for insulated terminals?
The oval crimp profile of this tool ensures accurate crimping for insulated terminals.
Is this tool suitable for use with a variety of connectors?
Yes, the CTI 6 crimp tool is suitable for crimping cable lugs, terminal pins, and plug-in connectors.
Can it accommodate different wire end ferrules cross-sections?
Yes, the tool can work with wire end ferrules ranging from 0.5 to 6 mm².
Are there specific safety features included in this tool?
The ratcheting mechanism and release option provide safety measures during operation.
Related links
- MECATRACTION TH 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Expert by Facom 6 mm Crimp Tool for Insulated Terminals, Tubular Cable Lugs
- Facom 449 0.75 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Facom 449BSLS 0.75 to 6 mm² Crimp Tool for Insulated Terminals
- RS PRO 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- Facom 985 0.5 to 6 mm² Crimp Tool Crimp Tool for Wire Ferrules
- RS PRO 1.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- RS PRO 4300 0.5 to 6 mm² Crimp Tool for Terminal 10 to 22 AWG
