Molex 64016 Series Insulated Crimp Tool, 10 → 22 AWG (5.00-0.30 mm²)
- RS Stock No.:
- 213-4412
- Distrelec Article No.:
- 303-64-800
- Mfr. Part No.:
- 640160040
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$40.74
(exc. GST)
$44.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.74 | - |
| 5 + | $36.68 | 9% |
*price indicative
- RS Stock No.:
- 213-4412
- Distrelec Article No.:
- 303-64-800
- Mfr. Part No.:
- 640160040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Stripping Range | 10 → 22 AWG (5.00-0.30 mm²) | |
| Material | Polyamide, Steel | |
| Standards/Approvals | EU RoHS China RoHS Per-ED/30/2017 (7 July 2017) | |
| Series | 64016 | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Stripping Range 10 → 22 AWG (5.00-0.30 mm²) | ||
Material Polyamide, Steel | ||
Standards/Approvals EU RoHS China RoHS Per-ED/30/2017 (7 July 2017) | ||
Series 64016 | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- TW
Molex Service Grade Wire Stripper - 64016 Series - 640160040
Looking for a handy and easy-to-use wire stripper for low-volume field repairs? This Service Grade hand crimping tool from Molex is suitable for use with wire sizes ranging from 10 to 22AWG (American Wire Gauge). It's compact and portable at just 7.5in (19cm) long, and the small handle spread lets you hold it comfortably regardless of your hand size. The handle is spring-loaded for easy opening, and both AWG and metric wire sizes are marked on the tool for ease of use.
Features & Benefits
• Ergonomic handles reduce user fatigue
• Grip guards for safe and easy use
• Bright red colour makes them easy to find when put down
Applications
• Electrical installations
• Field repairs
• DIY electrical work
What different types of wire strippers are there?
Spring-loaded handle opens easily
Small handle spread
Compact and portable, only 7.5" long
AWG and metric wire size marked on tool
As well as simple V-shaped wire stripper pliers, you can also find self-adjusting wire strippers with the ability to trim, strip and crimp wires. Triple-action wire strippers are also available with a spiral strip selector suitable for stripping tough insulations such as butyl and rubber. Pistol wire strippers have a self-adjusting blade that grips and strips in one motion.
Related links
- Molex 28 AWG to 16 AWG
- Weidmüller Stripax Series Insulated Insulated Crimp Tool & Wire Stripper 210 mm Overall
- Molex 503116 Series Female Crimp Terminal 0.50 mm² Max
- Teng Tools TTC M2 to M5 Crimp Tool Crimp Tool for Uninsulated Terminals, Insulated Terminals
- RS PRO LY 6 to 25 mm² Crimp Tool Crimp Tool for Copper Lugs/ Non-Insulated Terminals
- Molex 15015 Series FFC Jumper Cable 0.30 mm Pitch, 152 mm Length
- Molex Surface Mount
- Molex 207129, Hand Crimp Tool
