Molex 207129 Hand Ratcheting Crimp Tool for 1.25mm Crimp Contacts

Bulk discount available

Subtotal (1 unit)*

$961.66

(exc. GST)

$1,057.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$961.66
5 +$865.50

*price indicative

RS Stock No.:
144-8136
Mfr. Part No.:
638276900
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Wire Size AWG

30 → 26AWG

Product Type

Crimp Tool

For Use With

1.25mm Crimp Contacts

Operation

Hand

Ratcheting

Yes

Series

207129

Molex 207129 Series Crimping Tool, 30 to 26 AWG Wire size, Hand Operation Type - 638276900


This crimping tool is a manual hand tool specifically designed for crimping 1.25mm pitch wire-to-board crimp terminals compatible with wire sizes ranging from 30 to 26 AWG. Engineered for efficiency, this tool features a ratcheting mechanism, promoting consistent crimping results. This versatile product is ideal for applications in the electrical and automation industries.

Features & Benefits


• Designed for wire sizes 30 AWG to 26 AWG for versatility
• Enables use with 1.25mm crimp contacts for precise connections
• Ratcheting design ensures uniform and secure crimps
• Manual operation provides full control during use
• Constructed for durability, suitable for frequent use
• Compatible with Molex terminals to meet crimp tool specifications

Applications


• Utilised for crimping connections in electronic devices
• Used with wire-to-board connectors in automation
• Ideal for projects requiring robust electrical connections
• Utilised in the manufacturing of wire harness assemblies

What type of wire contacts is suitable for use with this tool?


It is suitable for crimp contacts with a pitch of 1.25mm, facilitating reliable termination of 30 AWG to 26 AWG wires.

How does the ratcheting mechanism enhance the crimping process?


The ratcheting mechanism allows for a consistent crimping action, ensuring each connection is secure and reducing the likelihood of operator error.

Can this tool handle multiple wire sizes effectively?


Yes, it can efficiently accommodate wire sizes ranging from 30 AWG to 26 AWG, making it adaptable for various electrical tasks.

What is the primary application for electrical crimping tools like this?


It is mainly used for creating reliable electrical connections in wire-to-board interconnect systems, particularly in the electronics and automation sectors.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links