Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 260-9995
- Mfr. Part No.:
- 640014700
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$1,265.04
(exc. GST)
$1,391.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,265.04 |
| 5 + | $1,180.69 |
*price indicative
- RS Stock No.:
- 260-9995
- Mfr. Part No.:
- 640014700
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 22 to 14 AWG Wire size, Hand Operation Type - 640014700
This quality hand crimping tool is designed for use with a variety of cable sizes between 22 to 14 AWG. Specifically developed for precision when crimping Perma-Seal connectors and Insulkrimp connectors, this manual crimp tool ensures a reliable electrical connection.
Features & Benefits
• Compatible with both Perma-Seal and Insulkrimp connectors
• Manual operation provides complete control during crimping
• Suitable for wire sizes ranging from 22 to 14 AWG
• Designed for heavy-duty use in industrial applications
• Ensures consistent and secure connections every time
• Simplifies the crimping process, boosting overall efficiency
Applications
• Used with various loose piece terminals
• Ideal for creating secure connections in electrical assemblies
• Suitable for in industrial and mechanical settings
• Optimised for use in automation and electronics sectors
What type of connectors can be used with this tool?
It is specifically designed for crimping Perma-Seal and Insulkrimp connectors, making it versatile for multiple applications.
How does this tool improve the crimping process?
The manual operation allows you to exert precise control, ensuring each crimp is secure and reliable, which is crucial for maintaining connection integrity in electrical systems.
Can this tool be used in high-volume production settings?
Yes, the robust design makes it suitable for regular use in industrial environments, offering consistent performance as needed in high-volume applications.
What maintenance is required for this crimping tool?
Regular inspection for wear is recommended, along with ensuring the tool is kept clean and free from debris, which aids in maintaining its crimping accuracy.
Is this tool compatible with third-party connectors?
The tool is optimised for use with Molex terminals only. Using it with other connector types may not produce reliable results.
