Molex 207127 63885-1500 Crimp Tool Applicator for Industrial Terminal

N

Subtotal (1 unit)*

$26,855.15

(exc. GST)

$29,540.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26,855.15

*price indicative

RS Stock No.:
816-247
Mfr. Part No.:
63885-1500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

Applicator

Product Type

Crimp Tool

For Use With

Industrial Terminal

Minimum Wire Size AWG

26AWG

Series

207127

Model Number

63885-1500

Adjustable Ratchet

No

Standards/Approvals

EU Rohs

COO (Country of Origin):
US
The Molex applicator is a precision tool designed for efficiently crimping industrial terminals ranging from 26 to 6 AWG. Its automatic and semi-automatic functionalities Streamline operations for users in various industries.

Active status ensures reliable performance and availability

Designed for use with industry standard crimp presses

Supports a wide range of Terminal sizes, enhancing versatility

Global geographic area compatibility caters to diverse markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy