Subtotal (1 unit)*
$31,379.79
(exc. GST)
$34,517.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31,379.79 |
*price indicative
- RS Stock No.:
- 797-277
- Mfr. Part No.:
- 63808-2600
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Maximum Wire Size AWG | 20AWG | |
| Series | 207127 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Maximum Wire Size AWG 20AWG | ||
Series 207127 | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- US
The Molex Mechanical Feed Crimp Applicator delivers high-precision Terminal processing for MX150 18 grip receptacle Terminals. This robust tooling solution is specifically engineered to handle 20 AWG and 0.75mm² wire sizes with consistent mechanical accuracy.
Mechanical feed for reliable Terminal positioning
Designed for MX150 18 grip receptacles
Supports 20 AWG and 0.75mm² wire
Durable construction for industrial high-volume use
Related links
- Molex 207127 22 AWG Crimp Tool
- Molex 207129 20 AWG Crimp Tool Hand Crimp Tool
- Weidmüller PZ 20 AWG Crimp Tool Crimp Tool for Wire Ferrules
- Wurth Elektronik WR-MPC3 24 to 20 AWG Crimp Tool Crimp Die Suitable for Rectangular Contact for WR-MPC3 Mini Applicator
- Molex 207127 Crimp Tool
- Molex 207127 Crimp Tool Applicator
- FCT from Molex F1 20 to 28 AWG Crimp Tool for D-Sub Connector
- Molex 207127 63885-1500 Crimp Tool Applicator for Industrial Terminal
