Subtotal (1 unit)*
$16,986.13
(exc. GST)
$18,684.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,986.13 |
*price indicative
- RS Stock No.:
- 795-425
- Mfr. Part No.:
- 63902-3400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Series | 207127 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Series 207127 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex FineAdjust Applicator mechanical tool engineered for crimping Mega-Fit female Terminals onto 12 AWG or 2.50 to 4.00 mm² wires. This versatile component is compatible with both semi-automatic and fully automatic setups.
Quick-release button enables fast tooling removal and easy maintenance without the need for complex disassembly
Integrated track adjustment system permits on-press setting of the bellmouth and cutoff tab specifications for Rapid setup
Related links
- Molex 207127 Crimp Tool
- Molex 207127 Crimp Tool Applicator
- Molex 207127 22 AWG Crimp Tool
- Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- Molex 207127 2130696100 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2130696200 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2157861900 Crimp Tool Fa2 Mechanical Feed Crimp Applicator for CTX50 Unsealed Receptacle Terminal
- Molex 207127 20 AWG Crimp Tool
