Subtotal (1 unit)*
$27,051.52
(exc. GST)
$29,756.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27,051.52 |
*price indicative
- RS Stock No.:
- 797-278
- Mfr. Part No.:
- 63808-3100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Maximum Wire Size AWG | 22AWG | |
| Series | 207127 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Maximum Wire Size AWG 22AWG | ||
Series 207127 | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- US
The Molex Mechanical Feed Crimp Applicator delivers high-precision Terminal processing for MX150 series connections. This robust tooling solution is specifically engineered to handle 22 AWG, 0.35mm², and 0.50mm² wire sizes with consistent mechanical accuracy for high-volume production.
Mechanical feed for reliable Terminal positioning
Designed for MX150 receptacle and blade terminals
Supports 22 AWG and 0.50mm² wire ranges
Durable construction for industrial high-volume use
Related links
- Molex 207127 20 AWG Crimp Tool
- Molex 207129 22 AWG Crimp Tool Hand Crimp Tool
- Crescent CCT CCT8 22 AWG Crimp Tool Crimp Tool for Non-Insulated Terminals 0.5 to 10 mm2
- TE Connectivity SDE 22 AWG Crimp Tool for Crimp Connectors
- Molex 207127 Crimp Tool
- Molex 207127 Crimp Tool Applicator
- Molex 207127 63885-1500 Crimp Tool Applicator for Industrial Terminal
- Molex 207127 638087900 Crimp Tool for MX150 Crimp Terminals
