Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- RS Stock No.:
- 288-592
- Distrelec Article No.:
- 303-86-091
- Mfr. Part No.:
- 2037025000
- Brand:
- Molex
Subtotal (1 unit)*
$8,396.65
(exc. GST)
$9,236.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,396.65 |
*price indicative
- RS Stock No.:
- 288-592
- Distrelec Article No.:
- 303-86-091
- Mfr. Part No.:
- 2037025000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Applicator | |
| Product Type | Crimp Tool | |
| For Use With | Mega - Fit Male And Female Terminals | |
| Minimum Wire Size AWG | 16AWG | |
| Series | 207127 | |
| Model Number | 2037025000 | |
| Standards/Approvals | IPC 1752A Class C, REACH SVHC, IEC-62474, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Applicator | ||
Product Type Crimp Tool | ||
For Use With Mega - Fit Male And Female Terminals | ||
Minimum Wire Size AWG 16AWG | ||
Series 207127 | ||
Model Number 2037025000 | ||
Standards/Approvals IPC 1752A Class C, REACH SVHC, IEC-62474, IPC 1752A Class D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Crimpers Bench Top Tools Fine Adjust Applicator is designed for Mega-Fit male and female terminals and supports 16+16 AWG UL 1007 and UL 1061 wire.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
Related links
- Molex 207127 2133093400 Crimp Tool for Mega Fit Male and Female Terminals
- Molex 207127 63885-1500 Crimp Tool Applicator for Industrial Terminal
- Molex 207127 Crimp Tool Applicator
- Molex 207127 2157861900 Crimp Tool Fa2 Mechanical Feed Crimp Applicator for CTX50 Unsealed Receptacle Terminal
- Molex 2238631 2238631200 Crimp Tool for Mega-Fit Terminals
- Molex 213309 2133096000 Crimp Tool for 10 AWG, Hand Crimp Tool For Mega-Fit Wire-To-Wire Crimp Terminals
- Molex 207127 2130696100 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2130696200 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
