Molex 207127 Crimp Tool Applicator
- RS Stock No.:
- 797-285
- Mfr. Part No.:
- 63885-4200
- Brand:
- Molex
N
Subtotal (1 unit)*
$25,821.80
(exc. GST)
$28,403.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25,821.80 |
*price indicative
- RS Stock No.:
- 797-285
- Mfr. Part No.:
- 63885-4200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Sub Type | Applicator | |
| Series | 207127 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Sub Type Applicator | ||
Series 207127 | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- US
The Molex Mini-Mac Applicator provides a versatile global solution for high-speed crimping within automatic and semi-automatic production lines. Engineered for reliability, this tool delivers consistent terminations across a wide range of industrial applications.
Requires a standard press with 4-way Air such as TM-3000
Supports fully automatic and semi-automatic functional levels
Compatible with industry-standard global tooling setups
High-quality construction ensures repeatable crimp precision
Related links
- Molex 207127 63885-1500 Crimp Tool Applicator for Industrial Terminal
- Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- Molex 207127 Crimp Tool
- Molex 207127 2157861900 Crimp Tool Fa2 Mechanical Feed Crimp Applicator for CTX50 Unsealed Receptacle Terminal
- Molex 207127 22 AWG Crimp Tool
- Molex 207127 2037026500 Crimp Tool for Mini-Fit Max Receptacle Crimp Terminal
- Molex 207127 2130696100 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2130696200 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
