Molex 207127 Crimp Tool

N

This image is representative of the product range

Subtotal (1 unit)*

$22,594.11

(exc. GST)

$24,853.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22,594.11

*price indicative

RS Stock No.:
795-472
Mfr. Part No.:
63867-9200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Tool

Series

207127

Standards/Approvals

EU

COO (Country of Origin):
US
The Molex FineAdjust Applicator For XRC delivers high-speed precision for terminating sealed pin and socket crimp terminals. This industrial-grade tool ensures consistent electrical connections while minimising setup time in demanding production environments.

Supports wire insulation diameters from 2.41mm to 3.30mm

Fine adjustment head allows for independent crimp height tweaks

Compatible with automated and semi-automatic presses

Durable construction reduces long-term maintenance costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy