MECATRACTION EC 0.25 to 50mm² Crimp Tool Crimping Machine for Contacts
- RS Stock No.:
- 677-014
- Mfr. Part No.:
- EC65
- Brand:
- MECATRACTION
Subtotal (1 unit)*
$15,100.87
(exc. GST)
$16,610.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,100.87 |
*price indicative
- RS Stock No.:
- 677-014
- Mfr. Part No.:
- EC65
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Sub Type | Crimping Machine | |
| Product Type | Crimp Tool | |
| For Use With | Contacts | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size mm² | 0.25mm² | |
| Series | EC | |
| Overall Length | 320mm | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Sub Type Crimping Machine | ||
Product Type Crimp Tool | ||
For Use With Contacts | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size mm² 0.25mm² | ||
Series EC | ||
Overall Length 320mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MECATRACTION Electric crimping machine is designed for pressing contacts, offering versatility with a variety of dies for producing a wide range of contact types and cross-sections. It features short cycle times of less than 1 second, ensuring fast and efficient crimping performance.
Main supply is 230V and 50 Hz
Cycle time approximately less than 1s
Related links
- Phoenix Contact CF 500-230V 1208348 Crimp Tool Crimping Machine for Dies
- Phoenix Contact CF CRIMPHANDY 1212463 Copper And Aluminium Up To 12 Mm Crimp Tool Crimping Machine for PVC Insulated
- MECATRACTION MC 0.5 to 2.5mm² Crimp Tool & Wire Stripper Crimping Machine for PVC Insulated Wires
- A Complete Guide to Crimp Tools
- MECATRACTION Coaxial Type Crimp Tool
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Open Barrel Terminals
- MECATRACTION Pneumatic Tools to Crimp Loose End Sleeves 0.25 to 2.5 mm² Crimp Tool for Wire Ferrules
- Klauke Crimp Tool Crimping Kit
