Phoenix Contact CF CRIMPHANDY 1212463 Crimp Tool Crimping Machine for PVC Insulated Conductors

Subtotal (1 unit)*

$5,857.26

(exc. GST)

$6,442.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,857.26

*price indicative

RS Stock No.:
129-994
Mfr. Part No.:
1212463
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

Sub Type

Crimping Machine

For Use With

PVC Insulated Conductors

Maximum Wire Size mm²

12mm²

Height Safe

Yes

Series

CF CRIMPHANDY

Overall Length

205mm

Model Number

1212463

Standards/Approvals

EAC ID: RU x-DE.xx08.B.02974, EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact electrical crimping tool. This mobile handheld device is battery-powered and is specifically designed for processing on-tape ferrules with a cross section of 0.5 mm2. It is suitable for use with PVC insulated conductors (H05V-K). The tool comes with a battery, charger, CUTFOX 12 cable cutter, waste guide plate 2, service tool for error correction, and a strip of ferrules. It is packed in a robust case, making it convenient and portable for various electrical crimping tasks. With the CF CRIMPHANDY 0.5, you can achieve consistently optimum results thanks to its automatic monitoring functions.

Processes on-tape ferrules with 0.5 mm2 cross section

Includes battery charger and service tools

Robust case for convenient portability

Automatic monitoring functions ensure optimum results

Unlimited mobile use with battery operation

Strips and crimps conductors in under two seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy